Wurth Elektronik 742792510

Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 6A 0.03Ohm DCR 1812 Automotive T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792510.

Farnell

Datasheet7 pages4 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet2 pages20 years ago
Datasheet2 pages21 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+147%

CAD Models

Download Wurth Elektronik 742792510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74279215
FERRITE BEAD, SMT, EMI SUPPRESSED, 80 OHM, 3000MA, 1206, WE-CBF SERIES
Wurth Elektronik742792312
WE-CBF SMT EMI Suppression Ferrite Bead
60 Ohms 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.3A 30mOhm
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 4A 20mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R
Wurth Elektronik7427927370
WE-CBF SMT EMI Suppression Ferrite Bead

Descriptions

Descriptions of Wurth Elektronik 742792510 provided by its distributors.

Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 6A 0.03Ohm DCR 1812 Automotive T/R
WE-CBF SMT EMI Suppression Ferrite Bead
30mΩ ±25% 70Ω@100MHz 1812 Ferrite Beads ROHS
Ferrite Bead, 0.03Ohm, 6A, 1812; Ferrite Bead Case/Package:1812 [4532 Metric]; Impedance:70Ohm; Dc Current Rating:6A; Product Range:We-Cbf Series; Dc Resistance Max:30Mohm; Impedance Tolerance:± 25%; Product Length:4.5Mm Rohs Compliant: Yes |Würth Elektronik 742792510
Impedance Ohm = 70 / Frequency MHz = 100 / Current Rating A = 6 / Maximum DC Resistance mOhm = 30 / Package Type = 1812 / Pins = -88 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 4.5 / Width mm = 3.2 / Height mm = 1.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)