Wurth Elektronik 7427923

WE-CBF SMT EMI Suppression Ferrite Bead
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427923.

Wurth Elektronik

Datasheet8 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+15.56%

CAD Models

Download Wurth Elektronik 7427923 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 180mOhm DCR 0201 Paper T/R
Wurth Elektronik742792620
WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 100 OHM 0603 1LN
TAIYO YUDENBK1005HW680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.5A 0.17Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
TAIYO YUDENBK1005LL680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.4A 0.31Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 7427923 provided by its distributors.

WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.3Ohm, 0.4A, 1210; Ferrite Bead Case/Package:1210 [3225 Metric]; Impedance:90Ohm; Dc Current Rating:400Ma; Product Range:We-Cbf Series; Dc Resistance Max:300Mohm; Impedance Tolerance:± 25%; Product Length:3.2Mm Rohs Compliant: Yes |Würth Elektronik 7427923
Impedance Ohm = 90 / Frequency MHz = 100 / Current Rating mA = 400 / Maximum DC Resistance mOhm = 300 / Package Type = 1210 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 3.2 / Width mm = 2.5 / Height mm = 1.3 / Packaging = Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7427923.