Wurth Elektronik 74279224551

WE-MPSB EMI MULTILAYER POWER SUPPRESSION BEAD Ferrite Chip, 1 Function(s), 4A, 2 Pin(s)
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279224551.

Wurth Elektronik

Datasheet9 pages4 years ago

Upverter

Farnell

HQonline

element14 APAC

Inventory History

3 month trend:
-34.52%

CAD Models

Download Wurth Elektronik 74279224551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENFBMH4532HM681-T
Ferrite Beads Power Chip 680Ohm 25% 100MHz 4A 0.028Ohm DCR 1812 T/R
Wurth Elektronik742792514
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R
TAIYO YUDENFBMH3225HM601NT
Ferrite beads; TAIYO YUDEN; FBMH3225HM601NT; 1210; 2.8 mm; 100 MHz; 30 %
Ferrite Beads Chip 400Ohm 25% 100MHz 3A 0.04Ohm DCR 2220 T/R
Ferrite Beads Chip 600Ohm 25% 100MHz 3A 40mOhm DCR 2520 T/R
Wurth Elektronik74279224401
BEAD, CORE-SOLID, 2220, FERRITE, 400 OHMS, 4000 MA, 25%, WE-MPSB SERIES

Descriptions

Descriptions of Wurth Elektronik 74279224551 provided by its distributors.

WE-MPSB EMI MULTILAYER POWER SUPPRESSION BEAD Ferrite Chip, 1 Function(s), 4A, 2 Pin(s)
Ferrite Beads Multi-Layer Power 550Ohm 25% 100MHz 4A 0.035Ohm DCR 2220 Automotive T/R
BEAD, CORE-SOLID, 2220, FERRITE, 550 OHMS, 4000 MA, 25%, WE-MPSB SERIES
Ferrite Bead, 0.035Ohm, 4A, 2220; Ferrite Case Style:2220 [5550 Metric]; Impedance:550Ohm; Dc Current Rating:4A; Product Range:We-Mpsb Series; Dc Resistance Max:0.035Ohm; Impedance Tolerance:± 25%; Product Length:5.6Mm Rohs Compliant: Yes |Würth Elektronik 74279224551
Impedance Ohm = 550 / Frequency MHz = 100 / Current Rating A = 4 / Maximum DC Resistance mOhm = 35 / Package Type = 2220 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-MPSB / Length mm = 5.59 / Width mm = 5.08 / Height mm = 1.97 / Packaging = Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)