Wurth Elektronik 742792118

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2.5A 0.07Ohm DCR 1206 Automotive T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792118.

Farnell

Datasheet7 pages4 years ago
Datasheet2 pages16 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.90%

CAD Models

Download Wurth Elektronik 742792118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENFBMH3225HM601NT
Ferrite beads; TAIYO YUDEN; FBMH3225HM601NT; 1210; 2.8 mm; 100 MHz; 30 %
TAIYO YUDENFBMH3216HM501NT
Ferrite Beads Power Chip 500Ohm 30% 100MHz 2A 0.07Ohm DCR 1206 T/R
Wurth Elektronik742792514
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R
Wurth Elektronik742792515
Ferrite Beads Multi-Layer 785Ohm 25% 100MHz 3A 0.05Ohm DCR 1812 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 2A 0.05Ohm DCR 1806 T/R
Wurth Elektronik742792116
WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s)

Descriptions

Descriptions of Wurth Elektronik 742792118 provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2.5A 0.07Ohm DCR 1206 Automotive T/R
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 600R, 2.5A, 1206; Ferrite Case Style:1206 [3216 Metric]; Impedance @ 100Mhz:600Ohm; Dc Current Rating:2.5A; Product Range:We-Cbf Series; Dc Resistance Max:0.07Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Würth Elektronik 742792118
Impedance Ohm = 600 / Current Rating A = 2.5 / Maximum DC Resistance mOhm = 70 / Package Type = 1206 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)