Wurth Elektronik 7427921

WE-CBF SMT EMI Suppression Ferrite Bead
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427921.

Newark

Datasheet8 pages4 years ago
Datasheet6 pages13 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+51.93%

CAD Models

Download Wurth Elektronik 7427921 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74279201
WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 32 OHM 0805 1LN
Ferrite Beads Multi-Layer 25Ohm 25% 100MHz 0.6A 0.26Ohm DCR 0201 T/R
FERRITE BEAD, 0.2OHM, 500mA, 1206; Ferrite Case Style:1206 [3216 Metric]; Ferrit
Wurth Elektronik74279208
WE-CBF SMT EMI Suppression Ferrite Bead
Wurth Elektronik74279274
WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 1.6A
TAIYO YUDENBK1005LL330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 7427921 provided by its distributors.

WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 32R, 0.5A, 1206; Ferrite Case Style:1206 [3216 Metric]; Impedance @ 100Mhz:32Ohm; Dc Current Rating:500Ma; Product Range:We-Cbf Series; Dc Resistance Max:0.2Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Würth Elektronik 7427921
Impedance Ohm = 32 / Frequency MHz = 100 / Current Rating mA = 500 / Maximum DC Resistance mOhm = 200 / Package Type = 1206 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)