Wurth Elektronik 74279201

WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 32 OHM 0805 1LN
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279201.

Newark

Datasheet7 pages4 years ago
Datasheet6 pages13 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.09%

CAD Models

Download Wurth Elektronik 74279201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74279260
WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 40 OHM 0603 1LN
Ferrite Beads Multi-Layer 25Ohm 25% 100MHz 0.6A 0.26Ohm DCR 0201 T/R
Wurth Elektronik7427927130
Ferrite Beads, 1.35A, 30 Ohm, 25% Rohs Compliant: Yes |Würth Elektronik 7427927130
FERRITE BEAD, 0.2OHM, 500mA, 1206; Ferrite Case Style:1206 [3216 Metric]; Ferrit
TAIYO YUDENBK1005LL330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0402 T/R
Ferrite Beads 0402 33ohms 800mA Wide Band Power Line

Descriptions

Descriptions of Wurth Elektronik 74279201 provided by its distributors.

WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 32 OHM 0805 1LN
Ferrite Bead, 0.15Ohm, 500Ma, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:32Ohm; Dc Current Rating:500Ma; Product Range:We-Cbf Series; Dc Resistance Max:150Mohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Würth Elektronik 74279201
Impedance Ohm = 32 / Frequency MHz = 100 / Current Rating mA = 500 / Maximum DC Resistance mOhm = 150 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)