Wurth Elektronik 74279202

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.4A 0.1Ohm DCR 0805 Automotive T/R
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279202.

element14 APAC

Datasheet8 pages4 years ago
Datasheet6 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+57.20%

CAD Models

Download Wurth Elektronik 74279202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 550mA 190mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 600mA 190mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.6A 0.17Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor
TAIYO YUDENBK1608HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
Wurth Elektronik74279262
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 74279202 provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.4A 0.1Ohm DCR 0805 Automotive T/R
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.1Ohm, 0.5A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:120Ohm; Dc Current Rating:500Ma; Product Range:We-Cbf Series; Dc Resistance Max:100Mohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Würth Elektronik 74279202
Current Rating mA = 500 / Impedance Ohm = 120 / Pins = 2 / Frequency MHz = 600 / Package Type = 0805 / Maximum DC Resistance mOhm = 100 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Termination Type = Wraparound / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742-792-02