Wurth Elektronik 742792015

WE-CBF SMT EMI Suppression Ferrite Bead
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792015.

Farnell

Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.41%

CAD Models

Download Wurth Elektronik 742792015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENBK1608LL560-T
Ferrite Beads Multi-Layer 56Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R
FERRITE BEAD, 0.3OHM, 400MA, 1210; Ferrite Case Style:1210 [3225 Metric]; Ferrit
Wurth Elektronik74279267
WE-CBF SMT EMI Suppression Ferrite Bead
Wurth Elektronik742792607
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Wurth Elektronik742792151
WE-CBF SMT EMI Suppression Ferrite Bead

Descriptions

Descriptions of Wurth Elektronik 742792015 provided by its distributors.

WE-CBF SMT EMI Suppression Ferrite Bead
FERRITE BEADS, 1.8A, 56OHM, 25%;
MULTILAYER CHIP BEAD 0805 56R 300MA
300mA 56¦¸@100MHz 300m¦¸ 0805 2mm*1.2mm*1.1mm
Ferrite Bead, 0.3Ohm, 56Ohm, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:56Ohm; Dc Current Rating:1.8A; Product Range:We-Cbf Series; Dc Resistance Max:300Mohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Würth Elektronik 742792015

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)