
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | HF70ACB322513-T | 2,341 | 1K | |||||||||
| Onlinecomponents.com | HF70ACB322513-T | 2,341 | 1K | Bulk | ||||||||
| Win Source | WS-HF70ACB322513-T | 9,590 | 600 | 1h | ||||||||
| Worldway Electronics | HF70ACB322513-T | 23,642 | 7 | Tape & Reel | 1d | |||||||
| Quest | HF70ACB322513T | 4,131 | 23h |
Download TDK HF70ACB322513-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK HF70ACB322513-T provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: