TDK MPZ1005D330ET000

Ferrite Beads 0402 33ohms 800mA Wide Band Power Line
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1005D330ET000.

TDK

Datasheet6 pages7 years ago

IHS

Inventory History

3 month trend:
-1.14%

CAD Models

Download TDK MPZ1005D330ET000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 33 Ohm 25% 100MHz 3A 25m Ohm DCR 0603 Paper
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 300mA 400mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 750mA 90mOhm DCR 0201 Paper T/R
TAIYO YUDENFBMJ2125HM330-T
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
TAIYO YUDENBK1608HS330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 1.2A 0.08Ohm DCR 0603 T/R
TAIYO YUDENBK2125HS330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MPZ1005D330ET000 provided by its distributors.

Ferrite Beads 0402 33ohms 800mA Wide Band Power Line
Ind Power 33 Ohm 25% 100MHz 800mA 0402 Punched Paper T/R
1mm x 0.5mm x 0.5mm, -55 to +125 degC, 0.8A, 33 , 180m / Tape and Reel RoHS Compliant: Yes
FERRITE BEAD, 0.18OHM, 0.8A, 0402;
Chip Beads, |Z|=33Ω at 100MHz, L x W x T :
800mA 33¦¸@100MHz 180m¦¸ 0402 1mm*500¦Ìm*550¦Ìm
Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos