Wurth Elektronik 742730022

WE-MLS Multiline EMI Suppression Ferrite
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742730022.

Farnell

Datasheet6 pages4 years ago
Datasheet6 pages5 years ago
Datasheet6 pages11 years ago
Datasheet2 pages19 years ago

Newark

Inventory History

3 month trend:
+32.57%

CAD Models

Download Wurth Elektronik 742730022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Chip Array 220Ohm 25% 100MHz 50mA 900mOhm DCR 0804 Paper T/R
TAIYO YUDENBK32164L241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.15A 0.75Ohm DCR 1206 T/R
Ferrite Beads Chip Array 220Ohm 25% 100MHz 150mA 350mOhm DCR 1206 Paper T/R
Ferrite Beads Chip Array 220Ohm 25% 100MHz 150mA 250mOhm DCR 1206 Paper T/R
TAIYO YUDENBK32164M241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.15A 0.35Ohm DCR 1206 T/R
TAIYO YUDENBK32164W241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.1A 0.25Ohm DCR 1206 T/R

Descriptions

Descriptions of Wurth Elektronik 742730022 provided by its distributors.

WE-MLS Multiline EMI Suppression Ferrite
FERRITE BEAD 248 OHM RADIAL 4LN
248¦¸@100MHz 11.2mm*11.2mm*5.3mm
Ferrite Bead, Radial Leaded; Ferrite Case Style:-; Impedance:248Ohm; Dc Current Rating:-; Product Range:We-Mls Series; Dc Resistance Max:-; Impedance Tolerance:± 25%; Product Length:11.2Mm; Product Width:11.2Mm; Product Height:5Mm Rohs Compliant: Yes |Würth Elektronik 742730022

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)