Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLA31BD221SN4D

Ferrite Beads Chip Array 220Ohm 25% 100MHz 150mA 350mOhm DCR 1206 Paper T/R
$ 0.275
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLA31BD221SN4D.

IHS

Datasheet4 pages4 years ago

element14 APAC

_legacy Avnet

Ciiva

Jameco (USA)

Inventory History

3 month trend:
+4.73%

CAD Models

Download Murata BLA31BD221SN4D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-03
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Ferrite Beads Chip Array 220Ohm 25% 100MHz 150mA 250mOhm DCR 1206 Paper T/R
Ferrite Beads Chip Array 220Ohm 25% 100MHz 100mA 400mOhm DCR 0804 Paper T/R
TAIYO YUDENBK32164M241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.15A 0.35Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 300mA 350mOhm DCR 0402 Paper T/R
Wurth Elektronik742792780
EMI Filter Beads, Chips & Arrays WE-CBF 0402 SMD Bead 100MHz 220Ohm 300mA
Ind Chip Bead Shielded Multi-Layer 220Ohm 25% 100MHz Ferrite 150mA 0402 T/R

Descriptions

Descriptions of Murata BLA31BD221SN4D provided by its distributors.

Ferrite Beads Chip Array 220Ohm 25% 100MHz 150mA 350mOhm DCR 1206 Paper T/R
BLA Series 1206 220 Ohm 150 mA 0.35 DCR SMT Chip Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads FERRITE BEAD
FERRITE BEAD ARRAY, 1206 CASE, 220OHM; Ferrite Case Style: 1206 [3216 Metric]; Impedance @ 100MHz: 220ohm; DC Current Rating: 150mA; Product Range: BLA31B Series; DC Resistance Max: 0.35ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Ferrite Mounting: SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLA31BD221SN4D.