Wurth Elektronik 7427155

Ferrite Core STAR-RING with Plastic Case 4 W 620-Material
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427155.

Wurth Elektronik

Datasheet5 pages4 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.38%

CAD Models

Download Wurth Elektronik 7427155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 150mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
TAIYO YUDENBKP2125HS331-T
Multilayer Chip Bead Inductors for Power Lines (BK series P type), 330Ω, ± 25 %, 0805, RoHS
TAIYO YUDENBKP1005EM331-T
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 0.8A 0.22Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 7427155 provided by its distributors.

Ferrite Core STAR-RING with Plastic Case 4 W 620-Material
STAR-RING SNAP FERRITE MAX 27.0MM CABLE, WE-STARRING SERIES
Split Ferrite 110Ohm @ 100MHz, For Cable Size 27 mm
FERRITE CORE 110 OHM HINGED 27MM
FERRITE CORE, SPLIT, 27MM, 327OHM; Cable Diameter Max: 27mm; Frequency Min: -; Frequency Max: -; Impedance @ 100MHz: 390ohm; Product Range: STAR-RING Series; SVHC: No SVHC (15-Jan-2019); Ferrite Case Style: Split Core
Wurth Elektronik 7427155 クランプフィルタ

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)