Wurth Elektronik 742692005

Ferrite Bead, 300 Ohm, 0.15A, 0201 Rohs Compliant: Yes |Würth Elektronik 742692005
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742692005.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+95.66%

CAD Models

Download Wurth Elektronik 742692005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.1A 0.65Ohm DCR 0402 T/R
Fair-Rite2504023017Y0
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.1A 0.75Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0603 Automotive T/R
Ferrite Beads 0402 240ohms 200mA Signal Line AEC-Q200
Wurth Elektronik74279272
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.7A 0.8Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 742692005 provided by its distributors.

Ferrite Bead, 300 Ohm, 0.15A, 0201 Rohs Compliant: Yes |Würth Elektronik 742692005
WE-TMSB SMT EMI Suppression Ferrite Bead
Impedance Ohm = 300 / Current Rating mA = 150 / Maximum DC Resistance mOhm = 900 / Package Type = 0201 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-TMSB / Length mm = 0.6 / Width mm = 0.3 / Height mm = 0.3 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)