Wurth Elektronik 693022010811

WR-CRD Micro SIM Card Connector, Hinge Type
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 693022010811.

Wurth Elektronik

Datasheet7 pages5 years ago
Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
-5.04%

CAD Models

Download Wurth Elektronik 693022010811 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity2199337-5
CONN MICRO SIM CARD PUSH-PULL / 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Amphenol Communications Solutions7112S0825X01LF
8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold,
C&K ComponentsCCM033011LFTR102
Pcb Connector, 8 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Surface Mount Terminal,
HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
Conn SIM M 8 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
C&K ComponentsCCM033003LFTR102
Connector and Ejector 8pin ,- 2.7mm SIM,SAM Card , 29.65mm*2.55mm

Descriptions

Descriptions of Wurth Elektronik 693022010811 provided by its distributors.

WR-CRD Micro SIM Card Connector, Hinge Type
Conn, Micro Sim, Hinge, 8Pos; Product Range:Wr-Crd Series; Connector Type:Micro Sim; No. Of Contacts:8Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Würth Elektronik 693022010811
Actuation Type = Hinge / Card Type = Micro SIM / Contact Material = Copper Alloy / Poles = 8 / Series = WR-CRD / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -25 / Termination Type = Soldering

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)