Wurth Elektronik 687310124422

Ffc/Fpc Board Connector, Vertical, Surface Mount, Receptacle, 10, 0.5 Mm Rohs Compliant: Yes |Würth Elektronik...
$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 687310124422.

Wurth Elektronik

Datasheet7 pages6 years ago
Datasheet6 pages8 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
+962%

CAD Models

Download Wurth Elektronik 687310124422 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik687308124422
Ffc/Fpc Board Connector, Vertical, Surface Mount, Receptacle, 8, 0.5 Mm Rohs Compliant: Yes |Würth Elektronik 687308124422
Wurth Elektronik687312124422
Ffc/Fpc Board Connector, Vertical, Surface Mount, Receptacle, 12, 0.5 Mm Rohs Compliant: Yes |Würth Elektronik 687312124422
Amphenol Communications SolutionsSFV10R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 10 Contacts, Receptacle, Solder, Top
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Easy-On 52559 Series, Solder
Amphenol Communications SolutionsSFV12R-2STE9HLF
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV12R-1STE9HLF
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of Wurth Elektronik 687310124422 provided by its distributors.

Ffc/Fpc Board Connector, Vertical, Surface Mount, Receptacle, 10, 0.5 Mm Rohs Compliant: Yes |Würth Elektronik 687310124422
WR-FPC 0.50mm SMT ZIF Vertical Type A
687 SERIES 0.5MM PITCH 10 WAY STRAIGHT SMT FPC CONNECTOR
Wurth Elektronik 0.5mm10p FPC, 687
CONN FPC VERT 10POS 0.50MM SMD
FFC FPC, SMT, 0.5MMVERT, 10WAY; Pitch Spacing: 0.5mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 2 Row; Contact Plating: Tin Plat

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)