Wurth Elektronik 687150149022

WR-FPC 0.50mm SMT Horiz. Bot. Contact Hinge type
$ 1.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 687150149022.

Newark

Datasheet7 pages4 years ago

Wurth Elektronik

Farnell

Inventory History

3 month trend:
-2.26%

CAD Models

Download Wurth Elektronik 687150149022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik687140149022
.5MM PITCH 40 WAY HORIZONTAL SMT FEMALE FPC CONNECTOR, ZIF BOTTOM CONTACT
Wurth Elektronik687144149022
SMT ZIF Connectors Hinge Type WR-FPC, Horizontal, Bottom Contact, pitch 0.5 mm, 44 pins
Wurth Elektronik687145149022
WR-FPC 0.50mm SMT Horiz. Bot. Contact Hinge type
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R
Amphenol Communications SolutionsSFV35R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 35 Contacts, Receptacle, FFC SFV, Solder, Top
Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Wurth Elektronik 687150149022 provided by its distributors.

WR-FPC 0.50mm SMT Horiz. Bot. Contact Hinge type
CONN FFC BOTTOM 50POS 0.5MM R/A / 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Connector, Fpc, Receptacle, 50Pos, 1Row; Pitch Spacing:0.5Mm; No. Of Contacts:50Contacts; Gender:Receptacle; Product Range:Wr-Fpc Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Würth Elektronik 687150149022

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)