Molex 54132-4097

Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
$ 2.235
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54132-4097.

IHS

Datasheet4 pages6 years ago

Master Electronics

Upverter

Molex

element14 APAC

Inventory History

3 month trend:
+31.20%

CAD Models

Download Molex 54132-4097 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.235
$ 1.456
Stock
99,767
770,541
Authorized Distributors
6
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
40
40
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2013-12-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Communications SolutionsSFV30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV32R-1STE9HLF
32 POS 0.5mm Solder RA SMD Conn FPC Connector
Connector, Ffc/Fpc, Rcpt, 30Pos, 1Row; |Jst / Japan Solderless Terminals 30FLZ-RSM2-TB(LF)(SN)
Connector, Ffc/Fpc, Rcpt, 28Pos, 1Row; |Jst / Japan Solderless Terminals 28FLZ-SM2-TB(LF)(SN)

Descriptions

Descriptions of Molex 54132-4097 provided by its distributors.

Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 40 Circuits, Tin-Bismuth Plating
CONN, FFC/FPC, RCPT, 40POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:Easy-On 54132 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Row
CONNECTOR, FPC, 0.5MM, 40WAY; Connector Type:FFC/FPC; Series:54132; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:40; Contact Plating:Tin-Bismuth; No. of Rows:1; FFC, FCB Thickness:0.3mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Connector Type:FFC/FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin-Bismuth; Lead Spacing:0.5mm; No. of Ways:40; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541324097
  • 54132-4097.
  • 541324097