Wurth Elektronik 687122149022

WR-FPC 0.50mm SMT Horiz. Bot. Contact Hinge type
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 687122149022.

Newark

Datasheet7 pages4 years ago

Wurth Elektronik

Farnell

Inventory History

3 month trend:
-4.71%

CAD Models

Download Wurth Elektronik 687122149022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik687120149022
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Wurth Elektronik687116149022
WR-FPC 0.50mm SMT Horiz. Bot. Contact Hinge type
Wurth Elektronik687126149022
Ffc / Fpc Board Connector, Wr-Fpc Series, Surface Mount, Receptacle, 26, Bottom, 0.5 Mm Rohs Compliant: Yes
FLZ Series 16 Position 0.5 mm Surface Mount Normal Type FFC/FPC ZIF Connector
Ffc / Fpc Board Connector, Flz Series, Surface Mount, Receptacle, 20, 0.5 Mm Rohs Compliant: Yes
CONN FFC/FPC 24POS .5MM REV SMD

Descriptions

Descriptions of Wurth Elektronik 687122149022 provided by its distributors.

WR-FPC 0.50mm SMT Horiz. Bot. Contact Hinge type
Ffc/Fpc Board Connector, Wr-Fpc Series, Surface Mount, Receptacle, 22, Bottom, 0.5 Mm Rohs Compliant: Yes |Würth Elektronik 687122149022
CONNECTOR, FPC, RECEPTACLE, 22POS, 1ROW; Pitch Spacing: 0.5mm; No. of Contacts: 22Contacts; Gender: Receptacle; Product Range: WR-FPC Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)