Wurth Elektronik 687120149022

FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 687120149022.

Newark

Datasheet7 pages4 years ago

Wurth Elektronik

Farnell

Inventory History

3 month trend:
-6.85%

CAD Models

Download Wurth Elektronik 687120149022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

FLZ 0.5mm FFC/FPC connector, normal, 20P
Wurth Elektronik687114149022
WR-FPC 0.50mm SMT Horiz. Bot. Contact Hinge type
Wurth Elektronik687116149022
WR-FPC 0.50mm SMT Horiz. Bot. Contact Hinge type
FLZ Series 16 Position 0.5 mm Surface Mount Normal Type FFC/FPC ZIF Connector
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD T/R
Wurth Elektronik687117149022
SMT ZIF Connectors Hinge Type WR-FPC, Horizontal, Bottom Contact, pitch 0.5 mm, 17 pins

Descriptions

Descriptions of Wurth Elektronik 687120149022 provided by its distributors.

FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
.5MM PITCH 20 WAY HORIZONTAL SMT FEMALE FPC CONNECTOR, ZIF BOTTOM CONTACT
WR-FPC 0.50mm SMT Horiz. Bot. Contact Hinge type
CONN FFC BOTTOM 20POS 0.5MM R/A
Wurth Elektronik 687120149022 FPCコネクタ
Connector, Fpc, Receptacle, 20Pos, 1Row; Pitch Spacing:0.5Mm; No. Of Contacts:20Contacts; Gender:Receptacle; Product Range:Wr-Fpc Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Würth Elektronik 687120149022

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)