Wurth Elektronik 687116182122

WR-FPC 0.50mm SMT Horiz. Dual. Cont. Back Locking
$ 1.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 687116182122.

Farnell

Datasheet7 pages3 years ago
Datasheet7 pages5 years ago

Wurth Elektronik

Inventory History

3 month trend:
-1.34%

CAD Models

Download Wurth Elektronik 687116182122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik687112182122
WR-FPC 0.50mm SMT Horiz. Dual. Cont. Back Locking
Wurth Elektronik687114182122
500¦Ìm 14pin 950¦Ìm FFC,FPC 500mA SMD,P=0.5mm
Wurth Elektronik687120182122
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD T/R
Amphenol Communications SolutionsSFV20R-3STE1HLF
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV18R-2STE9HLF
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV18R-1STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 18 Contacts, Receptacle, Solder, Bottom

Descriptions

Descriptions of Wurth Elektronik 687116182122 provided by its distributors.

WR-FPC 0.50mm SMT Horiz. Dual. Cont. Back Locking
Connector Temperature range: -40 ... 105 °C Contact material: Phosphor Bronze Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 0.5 mm Series: FFC/FPC / WR-FPC Poles: 16 Rated voltage: 50 VAC
Connector, Fpc, 16Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:16Contacts; Gender:Receptacle; Product Range:Wr-Fpc Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Würth Elektronik 687116182122

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)