Amphenol Communications Solutions SFV18R-1STE9HLF

FFC / FPC Board Connector, Right Angle, 0.5 mm, 18 Contacts, Receptacle, Solder, Bottom
$ 0.401
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV18R-1STE9HLF.

IHS

Datasheet9 pages15 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-15
LTD Date2023-09-15

Related Parts

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV20R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 20 Contacts, Receptacle, Solder, Top
Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Amphenol Communications Solutions SFV18R-1STE9HLF provided by its distributors.

FFC / FPC Board Connector, Right Angle, 0.5 mm, 18 Contacts, Receptacle, Solder, Bottom
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount,RA
Drawer Type -55閳╁剤+105閳 18P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FPC/FFC, 0.5MM, R/A, BOTTOM, 18WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:18; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Position:Bottom; Connector Type:FFC / FPC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV18R1STE9HLF