Wurth Elektronik 68711214022

Ffc/Fpc Board Connector, Zif, Surface Mount, Plug, 12, Top, 0.5 Mm Rohs Compliant: Yes |Wurth Elektronik 68711214022
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 68711214022.

Wurth Elektronik

Datasheet7 pages6 years ago
Datasheet6 pages8 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-6.88%

CAD Models

Download Wurth Elektronik 68711214022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik68711214522
WR-FPC 0.50mm SMT ZIF Horizontal Bottom Contact
Wurth Elektronik68711014522
WR-FPC 0.50mm SMT ZIF Horizontal Bottom Contact
Wurth Elektronik68711014022
Ffc/Fpc Board Connector, Zif, Surface Mount, Plug, 10, Top, 0.5 Mm Rohs Compliant: Yes |Würth Elektronik 68711014022
Conn FPC Connector SKT 11 POS 0.5mm Solder RA SMD Reel
FFC/FPC Connector Socket 6 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications Solutions59453-041110EDHLF
FFC / FPC Board Connector, ZIF, 0.5 mm, 4 Contacts, FCI 59453, Surface Mount, Bottom

Descriptions

Descriptions of Wurth Elektronik 68711214022 provided by its distributors.

Ffc/Fpc Board Connector, Zif, Surface Mount, Plug, 12, Top, 0.5 Mm Rohs Compliant: Yes |Wurth Elektronik 68711214022
WR-FPC 0.50mm SMT ZIF Horizontal Top Contact
687 SERIES 0.5MM PITCH 12 WAY STRAIGHT SMT FPC CONNECTOR
Wurth Elektronik 0.5mm12p FPC, 687
FFC, 0.5MM, R/A, TOP, ZIIF, 12WAY; Pitch Spacing: 0.5mm; No. of Contacts: 12Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Plating: Tin Plate

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)