Molex 503480-0600

FFC and FPC Connectors; MOLEX; 503480-0600; Gold; Surface Mount; 500 mA; 6
$ 0.507
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503480-0600.

Upverter

Technical Drawing3 pages6 years ago
Datasheet15 pages11 years ago

Molex

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+16.11%

CAD Models

Download Molex 503480-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-28
Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Amphenol Communications Solutions59453-051110EDHLF
FFC / FPC Board Connector, 0.5 mm, 5 Contacts, Receptacle, SFVL Series, Surface Mount Straight
Amphenol Communications Solutions59453-041110EDHLF
FFC / FPC Board Connector, ZIF, 0.5 mm, 4 Contacts, FCI 59453, Surface Mount, Bottom
Amphenol Communications Solutions59453-081110EDHLF
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Wurth Elektronik68711614522
Solder pad 500μm 16pin Milky white 2mm FPC 500mA tin bottom SMD mount
Wurth Elektronik68711014022
Wurth Elektronik 0.5mmpitch10p FPCConnector, 687series, single row, surface, Soldering pins
Wurth Elektronik68710814022
Wurth Elektronik 0.5mmpitch8p FPCConnector, 687series, single row, surface, Soldering pins

Descriptions

Descriptions of Molex 503480-0600 provided by its distributors.

FFC and FPC Connectors; MOLEX; 503480-0600; Gold; Surface Mount; 500 mA; 6
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
FFC / FPC Board Connector, 6 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, PCB Mount, Straight, 0.3mm
Molex 0.5mm Pitch 6-Pin FPC Plug, Easy-On Series, Single Row, Surface Mount
CONNECTOR, FPC, RCPT, 6POS, 1ROW; Series:BackFlip, Easy-On; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:6; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes
Poles = 6 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 503480

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503480-0600.
  • 5034800600
  • 5034800600.