Wurth Elektronik 662004231822

WR-MPC3 Series, 3MM Pitch 4 Way 2 Row Shrouded Straight Pcb Header, Through Hole
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 662004231822.

Farnell

Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-20.39%

CAD Models

Download Wurth Elektronik 662004231822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity5-87456-0
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
Conn Housing Wire to Board Receptacle 4 POS 2.54mm Straight Cable Mount
TE Connectivity969973-2
Board Connector, 4 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal, Black
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of Wurth Elektronik 662004231822 provided by its distributors.

WR-MPC3 SERIES, 3MM PITCH 4 WAY 2 ROW SHROUDED STRAIGHT PCB HEADER, THROUGH HOLE
Wire-To-Board Connector, Wr-Mpc3 Series, Surface Mount, Receptacle, 4, 3 Mm, Tin Plated Contacts Rohs Compliant: Yes |Würth Elektronik 662004231822
HEADER, 3MM, DUAL, VERT, SMT, 4WAY; Pitch Spacing: 3mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: WR-MPC3 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Con
Pitch mm = 3 / Contacts = 4 / Rows = 2 / Gender = Plug / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Tin / Shrouded = No / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = WR-MPC3

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)