Samtec IPD1-02-D-K

Conn Housing Wire to Board Receptacle 4 POS 2.54mm Straight Cable Mount
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPD1-02-D-K.

Upverter

Technical Drawing3 pages5 years ago

Sager Electronics

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-36.06%

CAD Models

Download Samtec IPD1-02-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity4-87456-9
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
TE Connectivity281839-4
Board Connector, 8 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, CES Series
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Samtec IPD1-02-D-K provided by its distributors.

Conn Housing Wire to Board Receptacle 4 POS 2.54mm Straight Cable Mount
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
CONN RECEPT .100" 4POS / 4 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
".100"" Mini Mate® Discrete Wire Socket Housing"
Samtec Crimp Connector Housing, 4road, 2.54mmPitch, 2line
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bulk
Connector Housing 4 POS 2.54mm Crimp ST Loose Piece
2.54mm Mini Mate IPD1 crimp housing, 4P
RS APAC
.100" Mini-Power Cable Housing
Housings (Wire To Board / Wire To Wire ) ROHS
DESCRIPTION: MINI-POWER CONNECTOR
2.54MM MINI MATE DIS.WIRE CBLE
CONNECTOR, PLUG, 2.54MM, CRIMP, 4WAY; Product Range: IPD1 Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 2.54mm; For Use With: CC79 Series Socket Crimp Contacts; SVHC: No SVHC (15-Jan-2018); No. of Rows: 2R

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD1-02-D-K.
  • IPD102DK