Wurth Elektronik 62001621821

WR-PHD Straight Female, PCB Receptacle, Through Hole, 2 Rows, 16 Contacts, 2mm Pitch
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 62001621821.

Wurth Elektronik

Datasheet7 pages2 years ago
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-12.02%

CAD Models

Download Wurth Elektronik 62001621821 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 0.984
Stock
37,558
18,902
Authorized Distributors
4
2
Gender
Female
Female
Pitch
2 mm
2.0066 mm
Number of Positions
-
16
Number of Rows
-
2
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-
Connector Type
-
Header, Socket
Current Rating
2 A
-
Number of Contacts
-
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 62001621821 provided by its distributors.

WR-PHD Straight Female, PCB Receptacle, Through Hole, 2 Rows, 16 Contacts, 2mm Pitch
Btb Conn, Rcpt, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Würth Elektronik 62001621821
WR-PHD 2.00 mm Dual Socket Header
Wurth Elektronik 2mm16p, WR-PHD

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)