Wurth Elektronik 61802525023

618 Series, 25 Way Through Hole Pcb D-sub Connector Plug, 2.77 Mm, 2.84 Mm Pitch
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61802525023.

Wurth Elektronik

Datasheet6 pages4 years ago
Datasheet2 pages11 years ago

Farnell

Newark

X-ON

Inventory History

3 month trend:
+46.53%

CAD Models

Download Wurth Elektronik 61802525023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity5747250-4
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5788792-2
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09681635812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray

Descriptions

Descriptions of Wurth Elektronik 61802525023 provided by its distributors.

618 SERIES, 25 WAY THROUGH HOLE PCB D-SUB CONNECTOR PLUG, 2.77 MM, 2.84 MM PITCH
D Sub Connector, Right Angle, R/A Solder Mount D Sub, Db, Plug, 25, Solder Rohs Compliant: Yes |Würth Elektronik 61802525023
PLUG, D SUB, PCB, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: WR-DSUB Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Con
Connector Size / Poles = DB-25 / Gender = Plug / Termination Type = PCB Pins / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = White / Current Rating A = 3 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)