Wurth Elektronik 61303421821

Btb Conn, Rcpt, 34Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Würth Elektronik 61303421821
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61303421821.

Wurth Elektronik

Datasheet7 pages3 years ago
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-51.03%

CAD Models

Download Wurth Elektronik 61303421821 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.959
$ 1.268
Stock
409
23,849
Authorized Distributors
3
3
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Contacts
-
-
Number of Rows
-
2
Mount
-
Through Hole
Termination
-
Solder
Orientation
Vertical
-
Contact Plating
Gold
Gold
Housing Material
-
Plastic
Contact Material
-
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 61303421821 provided by its distributors.

Btb Conn, Rcpt, 34Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Würth Elektronik 61303421821
Conn Socket Strip RCP 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
WR-PHD 2.54 mm Dual Socket Header
Wurth Elektronik 61303421821 基板接続用ソケット
Wurth Elektronik 2.54mm34p, WR-PHD
Pitch mm = 2.54 / Contacts = 34 / Rows = 2 / Gender = Socket / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3.1 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = WR-PHD

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)