Wurth Elektronik 36503505

Pcb Enclosure, Tin Plated Steel, 51 X 51 X 3MM
$ 6.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 36503505.

Wurth Elektronik

Datasheet4 pages4 years ago

Upverter

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-17.65%

CAD Models

Download Wurth Elektronik 36503505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Bud IndustriesNBX-10975-PL
ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;2.56X3.56
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001BK2 [UPC 62398059620 ]
Bud IndustriesPA-1101-BT
Bud Industries PA-1101-BT Aluminum Panel, 19 x 1.75 x 0.13 Inches
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]
Bud IndustriesPA-1101-MG
Surface Shield Panel Aluminum Metallic Gray 1.75 in. H x 19.00 in. W
Hammond1591FLBK
Plastic Black Bottom Flange, For Enclosures To A Wall Or Shelf

Descriptions

Descriptions of Wurth Elektronik 36503505 provided by its distributors.

PCB ENCLOSURE, TIN PLATED STEEL, 51 X 51 X 3MM
SHIELDING CABINET, THT; Enclosure Type: Shielding Cabinet; Enclosure Material: Tin Plate; External Height - Metric: 50mm; External Width - Metric: 50mm; External Depth - Metric: 3mm; IP Rating: -; Body Colour: -; NEMA Rating: -;
Shielding Cabinet, 50Mm X 50Mm X 3Mm; Gasket Material:Tin Plated Steel; Product Length:50Mm; Product Width:50Mm; Product Depth:3Mm; Product Range:We-Shc Series; Depth:3Mm; Length:50Mm; Width:50Mm Rohs Compliant: Yes |Würth Elektronik 36503505

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)