Wurth Elektronik 36003300

Wir-shc Pcb Enclosure, Tin Plated Steel, 31.8 X 31.8 X 3MM
$ 3.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 36003300.

Newark

Datasheet3 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Hammond1550Z102
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.55X1.43X0.99 IN, NEMA 13,1550Z

Descriptions

Descriptions of Wurth Elektronik 36003300 provided by its distributors.

WIR-SHC PCB ENCLOSURE, TIN PLATED STEEL, 31.8 X 31.8 X 3MM
SHIELDING CABINET COVER; Enclosure Type: Shielding Cabinet; Enclosure Material: Tin Plate; External Height - Metric: 30mm; External Width - Metric: 30mm; External Depth - Metric: 3mm; IP Rating: -; Body Colour: -; NEMA Rating: -
Shielding Cabinet, 30Mm X 30Mm X 3Mm; Gasket Material:Tin Plated Steel; Product Length:30Mm; Product Width:30Mm; Product Depth:3Mm; Product Range:We-Shc Series; Depth:3Mm; Length:30Mm; Width:30Mm Rohs Compliant: Yes |Würth Elektronik 36003300

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)