Wurth Elektronik 151053BS04500

Wurth Elektronik LED, WL-TMRW, 5mm (T-1 3/4), 465 nm, 4.9 (Dia.) x 8.7mm
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 151053BS04500.

Wurth Elektronik

Datasheet8 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-17.48%

CAD Models

Download Wurth Elektronik 151053BS04500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KingbrightWP7113QBC/D
LED Thru-Hole Blue T1-3/4 5mm Clear Lens 30mA 468nm 2200mcd Round | Kingbright WP7113QBC/D
KingbrightWP7113SEC
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Bright Blue, Water Transparent, T-1, 3mm
KingbrightWP7113SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
LED Uni-Color Blue 2-Pin T-1 3/4 Bag

Descriptions

Descriptions of Wurth Elektronik 151053BS04500 provided by its distributors.

Wurth Elektronik LED, WL-TMRW, 5mm (T-1 3/4), 465 nm, 4.9 (Dia.) x 8.7mm
WL-TMRW THT Mono-color Round Waterclear
Led, Blue, T-1 3/4 (5Mm), 465 Nm, 2.7 V, 30 Ma, 2 Cd Rohs Compliant: Yes |Würth Elektronik 151053BS04500
Wurth Elektronik 151053BS04500 发光二极管
Forward Current (If) mA = 30 / Luminous Intensity cd = 2 / Forward Voltage (Vf) V = 3.6 / Lens Shape = Round / Series = WL-TMRW / Lens Colour = Water Clear / Viewing Angle ° = 45 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Blue / Peak Wavelength nm = 461

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)