Wurth Elektronik 150080GS75000

LED Uni-Color Green 515nm 2-Pin Chip 0805(2012Metric) T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150080GS75000.

Wurth Elektronik

Datasheet8 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-5.93%

CAD Models

Download Wurth Elektronik 150080GS75000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KingbrightAPT2012ZGCK
LED GREEN CLEAR CHIP SMD / Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
LED Uni-Color Hyper Red 640nm 2-Pin Chip LED T/R
Single Color LED, Super Bright Orange, Water Clear, 1.3mm
Single Color LED, Super Bright Yellow, Water Clear, 1.3mm

Descriptions

Descriptions of Wurth Elektronik 150080GS75000 provided by its distributors.

LED Uni-Color Green 515nm 2-Pin Chip 0805(2012Metric) T/R
Wurth Elektronik LED, WL-SMCW, 2012 (0805), 520 nm, 2 x 1.25 x 0.7mm
WL-SMCW SMT Mono-Color Chip LED Waterclear
Led, Green, 520Nm, 3.2V, 0.03A, 450Mcd; Led Color:Green; Led Mounting:Smd; Led Case Size:0805 [2012 Metric]; Forward Current If:30Ma; Forward Voltage:3.2V; Wavelength Typ:520Nm; Luminous Intensity:450Mcd; Viewing Angle:140° Rohs Compliant: Yes |Würth Elektronik 150080GS75000
SMD LED Case Style = Top Mount / LED Colour = Green / Lens Colour = Water Clear / Luminous Intensity mcd = 220 / Series = WL-SMCW / Peak Wavelength nm = 515 / Bulb Package = 0805 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 3.5 / Forward Current (If) mA = 30

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)