Wurth Elektronik 150080BS75000

Led, Blue, 470 Nm, 3.2 V, 30 Ma, 145 Mcd Rohs Compliant: Yes |Würth Elektronik 150080BS75000
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150080BS75000.

Wurth Elektronik

Datasheet8 pages7 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+101%

CAD Models

Download Wurth Elektronik 150080BS75000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Super Red, Colorless Diffused, 1.3mm
LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Wurth Elektronik 150080BS75000 provided by its distributors.

Led, Blue, 470 Nm, 3.2 V, 30 Ma, 145 Mcd Rohs Compliant: Yes |Würth Elektronik 150080BS75000
Wurth Elektronik LED, WL-SMCW, 2012 (0805), 470 nm, 2 x 1.25 x 0.7mm
WL-SMCW SMT Mono-Color Chip LED Waterclear
SMD LED Forward voltage: 3.5 V Luminous intensity: 90 mcd Operating temperature: -40...85 °C Transmission angle: 140 ° Case colour: Colourless Housing type: Clear Light colour: Blue Package: 0805 Technology: InGaN Power: 100 mW

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)