World Products P6KE10CATR

Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Production

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comP6KE10CATR04KBulk
Master ElectronicsP6KE10CATR04K

Datasheets & Documents

Download datasheets and manufacturer documentation for World Products P6KE10CATR.

IHS

Datasheet72 pages16 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
0
481,808
481,808
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
41.4 A
41.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of World Products P6KE10CATR provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Manufacturer Aliases

World Products has several brands around the world that distributors may use as alternate names. World Products may also be known as the following names:

  • WORLD PRODUCTS INC
  • WORLD PROD
  • WORLD PRO
  • World Products LLC
  • World Produts Inc
  • NEC / World Products
  • World Produtcs Inc
  • World Products Inc - PPG