World Products 1.5KE100CA

Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for World Products 1.5KE100CA.

IHS

Datasheet72 pages16 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.391
$ 0.577
$ 0.577
Stock
420
113,970
113,970
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
100 V
100 V
100 V
Clamping Voltage
137 V
178 V
178 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
11 A
56 A
56 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1989-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of World Products 1.5KE100CA provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS Diode Single Bi-Dir 85.5V 1.5KW 2-Pin DO-13 T/R

Manufacturer Aliases

World Products has several brands around the world that distributors may use as alternate names. World Products may also be known as the following names:

  • WORLD PRODUCTS INC
  • WORLD PROD
  • WORLD PRO
  • World Products LLC
  • World Produts Inc
  • NEC / World Products
  • World Produtcs Inc
  • World Products Inc - PPG