Wolfspeed CAS120M12BM2

1200-V; 13.0-mΩ; Silicon Carbide; Half-Bridge Module
$ 495.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CAS120M12BM2.

Newark

Datasheet11 pages5 years ago

TME

Inventory History

3 month trend:
-9.38%

CAD Models

Download Wolfspeed CAS120M12BM2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

Silicon Carbide MOSFET, Half Bridge, Dual N Channel, 204 A, 1.2 kV, Module, 10 Pins

Descriptions

Descriptions of Wolfspeed CAS120M12BM2 provided by its distributors.

1200-V; 13.0-mΩ; Silicon Carbide; Half-Bridge Module
Wolfspeed
Trans MOSFET N-CH SiC 1.2KV 200A 7-Pin Box
MOSFET, DUAL N-CH, 1.2KV, 193A ROHS COMPLIANT: YES
Dual N-chan SiC MOSFET Module 1200V 138A
MOSFET 2N-CH 1200V 120A MODULE
Power Field-Effect Transistor, 1200V, 0.016ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
Wolfspeed NMOS, Vds=1200 V, 193 A, , , 7
SiC Power Module, 1200 V, 120 A, RoHS
Wolfspeed SCT
MOSFET, DUAL N-CH, 1.2KV, 193A, MODULE; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 193A; Drain Source Voltage Vds: 1.2kV; On Resistance Rds(; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi