Wolfspeed C4D15120H

Rectifier Diode, Schottky, 1 Phase, 1 Element, 39A, 1200V V(RRM), Silicon Carbide, TO-247
$ 9.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C4D15120H.

IHS

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wolfspeed C4D15120H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.071
$ 5.505
Stock
33,736
35,139
Authorized Distributors
2
6
Mount
-
-
Case/Package
TO-247-2
TO-247
Forward Voltage
1.8 V
-
Reverse Voltage (DC)
-
-
Forward Current
39 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
1.2 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-02-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-12-01
LTD Date2025-12-01
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Wolfspeed C4D15120H provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 39A, 1200V V(RRM), Silicon Carbide, TO-247
Discrete SiC Schottky Diode, 1200 V, 15 A, TO-247-2, RoHS
Wolfspeed SCT
SIC SCHOTTKY DIODE, SINGLE, 39A, TO-247 ROHS COMPLIANT: YES
ZRECTM 15A 1200V SIC SCHOTTKY DI / Diode Silicon Carbide Schottky 1200 V 39A (DC) Through Hole TO-247-2
SIC SCHOTTKY DIODE, SINGLE, 39A, TO-247; Product Range: Z-REC Series; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Continuous Forward Current If: 39A; Total Capacitive Charge Qc: 77.5nC; Diode Case

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi