Wiremold R5S-15

Wiremold R5S-15 6-REAR Outlet Surge Suppressor, 19" Rckmt 15 Amp 120V 15'CORD
$ 240.03
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)R5S-1501Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold R5S-15.

Newark

Datasheet4 pages19 years ago
Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

Related Parts

Isobar 12-Outlet Surge Protector, 15 ft. Cord, 3840 Joules, Diagnostic LEDs, 1U Rack-Mount
14-Outlet Economy Network Server Surge Protector, 1U Rack-Mount, 15-ft. Cord, 3000 Joules
WiremoldR5BZ
PROTECTOR, SURGE, 6, 6 IN., RACK MOUNT, TELEPHONE AND COMMUNICATION LINES
WiremoldR5BZ-15
SUPPRESSER, SURGE, 6, 15 FT., 1, RACK MOUNT, TELEPHONE AND COMMUNICATION LINES
Waber by Tripp LiteSS7415-15
POWER STRIP, SUPPRESSED,16 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, SURGE 450J
Waber by Tripp LiteSS7619-15
Tripp Lite Power Strip with Surge Suppression - Multiple outlets wherever you need them

Descriptions

Descriptions of Wiremold R5S-15 provided by its distributors.

WIREMOLD R5S-15 6-REAR OUTLET SURGE SUPPRESSOR,19" RCKMT 15AMP 120V 15'CORD
PROTECTOR, SURGE, 6, REAR, TELEPHONE AND COMMUNICATION LINES
Suppressors; No. of Outlets:6; Series:Sentrex; Suppressor Type:Outlet Strip; Outlet Type:NEMA 5-15R; Output Current:15A; Peak Surge Current:56kA; Response Time:1ns; Connector Type:NEMA 5-15P; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD