Winchester Interconnect HHD1855A

Conn, Rf, Bnc, Straight, Cableplug, Crimp, 75 Ohms, Belden 1855A, Hi-density
$ 14.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winchester Interconnect HHD1855A.

IHS

Datasheet1 page9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71013-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg179, 187, 75 ohm-t2
Amphenol RF031-70008
connector, rf coaxial, bnc str plug, crimp-crimp, rg59, 62(see notes), 75 ohm-t1
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2

Descriptions

Descriptions of Winchester Interconnect HHD1855A provided by its distributors.

CONN, RF, BNC, STRAIGHT, CABLEPLUG, CRIMP, 75OHMS, BELDEN 1855A, HI-DENSITY
RF Connectors / Coaxial Connectors BNC High Density PLG 1855A
RF COAXIAL CABLE MOUNT CONNECTOR
RF BNC Connector, 1 Contact(s), Locking, Plug
Kings HHD1855A 75 Ohm HD-BNC Crimp Plug for use with Belden 1855A
CONN HDBNC PLUG STR 75 OHM CRIMP
CONN BNC HD PLUG - BELDEN 1855A
Bayonet Lock,Male Pin,Plug 1 1GHz 75
Rf Coax Conn, Hd Bnc Plug, 75 Ohm, Crimp; Connector Type:Hd Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Belden 1855A; Contact Material:Brass; Frequency Max:12Ghz |Kings HHD1855A

Manufacturer Aliases

Winchester Interconnect has several brands around the world that distributors may use as alternate names. Winchester Interconnect may also be known as the following names:

  • WINCHESTER INTERCONNECT CORP
  • WINCHESTER INTERCONNECT MICRO LLC
  • Winchester Interconnect Corporation
  • Winchester Interconnect/Kings Electronics
  • CCC/WINCHESTER
  • USC/WINCHESTER