Winbond W9864G6KH-6I

R-PDSO-G54 Surface Mount Tray 4MX16 ic memory 166MHz 5ns 10.16mm 67108864bit
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W9864G6KH-6I.

IHS

Datasheet42 pages7 years ago

Augswan

Inventory History

3 month trend:
+23.53%

CAD Models

Download Winbond W9864G6KH-6I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.125
$ 1.808
Stock
276,925
319,935
Authorized Distributors
1
1
Case/Package
TSOP
TSOP
Number of Pins
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
5 ns
5 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2013-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
16Mb £¨1M x 16£© 1Mx16 3V 70mA 3.6V 166MHz Parallel 16bit TSOP-50
16M, 3.3V, SDRAM, 1MX16, 166MHZ, 50 PIN TSOP II (400 MIL) ROHS, IT, T&R
IC DRAM 64MBIT PAR 54TSOP II
EAR99 Surface Mount MT48LC16M8A2 Tape & Reel (TR) ic memory 133MHz 5.4ns 10.16mm 134217728bit
IC SDRAM 16M 125MHZ 50TSOP

Descriptions

Descriptions of Winbond W9864G6KH-6I provided by its distributors.

R-PDSO-G54 Surface Mount Tray 4MX16 ic memory 166MHz 5ns 10.16mm 67108864bit
Winbond SDRAM, 64Mbit, TSOP, 16Bit, 8M x 8 bit, 166MHz, 54
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II
1M X 4 BANKS X 16 BITS SDRAM | IC DRAM 64M PARALLEL 54TSOP
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9864G6KH6I