Winbond W9812G6KH-5

128Mb £¨8M x 16£© 8Mx16 3V 80mA 3.6V 200MHz LVTTL 16bit TSOP-54 22.22mm*10.16mm*1mm
$ 2.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W9812G6KH-5.

IHS

Datasheet42 pages9 years ago

Inventory History

3 month trend:
-70.27%

CAD Models

Download Winbond W9812G6KH-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.772
$ 3.934
Stock
55,731
67,657
Authorized Distributors
1
2
Case/Package
TSOP
-
Number of Pins
-
-
Memory Type
RAM, SDRAM
-
Density
-
-
Address Bus Width
-
-
Access Time
4.5 ns
4.5 ns
Frequency
200 MHz
-
Interface
Parallel
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2014-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Surface Mount Tape & Reel (TR) 4MX16 SDRAM ic memory 200MHz 4.8ns 0.8mm 110mA
DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II
64Mb £¨4M x 16£© 4Mx16 3V 70mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
IC DRAM 64MBIT PAR 54TSOP II

Descriptions

Descriptions of Winbond W9812G6KH-5 provided by its distributors.

128Mb £¨8M x 16£© 8Mx16 3V 80mA 3.6V 200MHz LVTTL 16bit TSOP-54 22.22mm*10.16mm*1mm
R-PDSO-G54 Surface Mount Tray 8MX16 ic memory 200MHz 4.5ns 10.16mm 134217728bit
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54
IC DRAM 128MBIT LVTTL 54TSOP II
DRAM 128Mb SDR SDRAM x16, 200MHz

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9812G6KH5