Winbond W97AH6NBVA2E

LPDDR2 Dram, 64MX16, Cmos, PBGA134
$ 8.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W97AH6NBVA2E.

IHS

Datasheet124 pages5 years ago

Alternate Parts

Price @ 1000
$ 8.113
$ 7.603
Stock
34,715
22,434
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.3 V
1.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Winbond W97AH6NBVA2E provided by its distributors.

LPDDR2 DRAM, 64MX16, CMOS, PBGA134
IC DRAM 1GBIT HSUL 12 134VFBGA
DRAM 1Gb LPDDR2, x16, 400MHz, -25 85C

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp