Winbond W9725G6JB-25

4M X 4 Banks X 16 Bit DDR2 Sdram DDR2 Dram, 16MX16, 0.4NS, Cmos, PBGA84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W9725G6JB-25.

IHS

Datasheet87 pages7 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 3.486
Stock
228,895
351,874
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
84
84
Memory Type
-
DDR2 SDRAM, RAM
Density
256 Mb
256 Mb
Address Bus Width
15 b
15 b
Access Time
400 ps
400 ps
Frequency
-
-
Interface
-
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Winbond W9725G6JB-25 provided by its distributors.

4M X 4 BANKS X 16 BIT DDR2 SDRAM DDR2 DRAM, 16MX16, 0.4ns, CMOS, PBGA84
DRAM Chip DDR2 SDRAM 256M-Bit 16Mx16 1.8V 84-Pin WBGA
IC DDR2-800 SDRAM 256MB 84WBGA

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9725G6JB25