Winbond W9412G6KH-5I

DRAM Chip DDR SDRAM 128Mbit 8Mx16 2.5V Automotive 66-Pin TSOP-II
$ 2.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W9412G6KH-5I.

IHS

Datasheet52 pages9 years ago

CAD Models

Download Winbond W9412G6KH-5I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.123
$ 2.486
Stock
119,370
296,352
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Memory Type
DDR SDRAM, RAM
DDR SDRAM, RAM
Density
-
-
Address Bus Width
-
-
Access Time
700 ps
700 ps
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

256Mb £¨16M x 16£© 16Mx16 2.3V 200mA 2.7V 200MHz Parallel 16bit TSOP-66
DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 66-Pin TSOP-II
DRAM Chip DDR SDRAM 128M-Bit 8Mx16 2.5V 66-Pin TSOP-II

Descriptions

Descriptions of Winbond W9412G6KH-5I provided by its distributors.

DRAM Chip DDR SDRAM 128Mbit 8Mx16 2.5V Automotive 66-Pin TSOP-II
DRAM 128Mb DDR SDRAM x16 200MHz, Ind. Temp 46nm
IC DRAM 128M PARALLEL 66TSOP II
IC DRAM 128MBIT SSTL2 66TSOP II
DDR1 DRAM, 8MX16, 0.7ns, CMOS, PDSO66

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9412G6KH5I