Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Winbond W631GG6KB-12

DRAM Chip DDR3 SDRAM 1Gbit 64Mx16 1.5V 96-Pin WBGA / IC SDRAM 1GBIT 800MHZ 96BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W631GG6KB-12.

IHS

Datasheet159 pages9 years ago

Factory Futures

CAD Models

Download Winbond W631GG6KB-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
Stock
441,777
263,539
Authorized Distributors
0
1
Case/Package
TFBGA
-
Number of Pins
96
-
Memory Type
DDR3 SDRAM, RAM
-
Density
1 Gb
-
Address Bus Width
13 b
-
Access Time
225 ps
-
Frequency
800 MHz
-
Interface
-
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2012-03-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-02-01
LTD Date2018-05-01

Related Parts

IC DRAM 1GBIT PAR 96FBGA SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
IC DRAM 1GBIT PAR 78FBGA SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5)
DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA

Descriptions

Descriptions of Winbond W631GG6KB-12 provided by its distributors.

DRAM Chip DDR3 SDRAM 1Gbit 64Mx16 1.5V 96-Pin WBGA / IC SDRAM 1GBIT 800MHZ 96BGA
EAR99 Surface Mount Tray 64MX16 ic memory 800MHz 20ns 13mm 280mA
DDR3 DRAM, 64MX16, 0.225ns, CMOS, PBGA96
IC DRAM 1GBIT PARALLEL 96WBGA
REFLECTOR 49.3MM X 50.3MM
1G BIT DDR3 SDRAM

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W631GG6KB12