Macronix MX25L8006EM1I-12G

NOR Flash Serial 3.3V 8M-bit 8M/4M x 1/2-bit 8ns 8-Pin SOP / IC FLASH 8MBIT 86MHZ 8SOP
$ 0.394
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L8006EM1I-12G.

LKR

Datasheet57 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-99.74%

CAD Models

Download Macronix MX25L8006EM1I-12G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.805
Stock
879,643
189,492
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
-
Density
8 Mb
-
Access Time
-
-
Frequency
86 MHz
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-12-04
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin SOIC Tray - Rail/Tube

Descriptions

Descriptions of Macronix MX25L8006EM1I-12G provided by its distributors.

NOR Flash Serial 3.3V 8M-bit 8M/4M x 1/2-bit 8ns 8-Pin SOP / IC FLASH 8MBIT 86MHZ 8SOP
MX25L Series 8 Mb (1 M x 8) 3 V 86 MHz Industrial Grade Serial Flash - SOP-8
Flash Memory, Serial NOR, 8 Mbit, 8M x 1bit, 4M x 2bit, SPI, 8 Pins, SOP

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L8006EM1 I-12G
  • MX25L8006EM1-I12G
  • MX25L8006EM1I12G