
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | MX25L1606EM1I-12G | 8,468 | 20 | Tube | ||||||||
| DigiKey | 1092-1122-ND | 6,096 | 1 | Tube | ||||||||
| Avnet | MX25L1606EM1I-12G | 0 | 29792 | 19h | ||||||||
| Microchip USA | MX25L1606EM1I-12G | 361 | 3K | Tube | 3d | |||||||
| Win Source | WS-MX25L1606EM1I-12G | 136,048 | 65 | 18h |
Download datasheets and manufacturer documentation for Macronix MX25L1606EM1I-12G.
Download Macronix MX25L1606EM1I-12G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Macronix MX25L1606EM1I-12G provided by its distributors.
Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:
Download datasheets and manufacturer documentation for Macronix MX25L1606EM1I-12G.