Winbond W25Q64JVSSJQ

IC Flash 64MBIT Spi/quad 8SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q64JVSSJQ.

IHS

Datasheet78 pages5 years ago

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.912
$ 0.912
Stock
153,344
1,709,611
1,709,611
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
512 Mb
512 Mb
Access Time
-
6 ns
6 ns
Frequency
-
133 MHz
133 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Winbond W25Q64JVSSJQ provided by its distributors.

IC FLASH 64MBIT SPI/QUAD 8SOIC
SOP8 SPIFLASH 64MB 4KB US IND
Flash, 8MX8, PDSO8

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp