Winbond W25Q32JVSSJQ

IC Flash 32MBIT Spi/quad 8SOIC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q32JVSSJQ.

IHS

Datasheet79 pages5 years ago

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.532
$ 0.532
Stock
68,914
1,059,387
1,059,387
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
256 Mb
256 Mb
Access Time
-
6 ns
6 ns
Frequency
-
133 MHz
133 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2019-01-31
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-04-30
LTD Date2026-07-30

Descriptions

Descriptions of Winbond W25Q32JVSSJQ provided by its distributors.

IC FLASH 32MBIT SPI/QUAD 8SOIC
SOP8 SPIFLASH 32MB 4KB US IND
new, original packaged
Flash, 4MX8, PDSO8

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp